
DIODE SCHOTTKY 30V 1A DO204AL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5818-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5818-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
