
The 1N5818-E3/73 is a 1A 30V DO-204AL through hole rectifier diode from Vishay with a maximum operating temperature range of -65°C to 125°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 1mA. The diode is RoHS compliant and has a package quantity of 3000 units per reel. It is available in a DO-204AL package with a tin, matte contact plating.
Vishay 1N5818-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5818-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
