Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5818M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5818M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.