
The 1N5819 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 125°C. It has a maximum reverse voltage of 40V and a maximum forward surge current of 25A. The diode is packaged in a DO-204AL case and is available in a bulk packaging quantity of 1000. It is not RoHS compliant, but is Reach SVHC compliant.
Sign in to ask questions about the Vishay 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5819 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
