
The 1N5819/54 is a general purpose rectifier diode from Vishay, rated for 40V DC and 1A average rectified current. It is available in a through hole package and is lead free. The device is not RoHS compliant. Operating temperature range is not specified.
Sign in to ask questions about the Vishay 1N5819/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5819/54 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5819/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
