
The 1N5819-E3/53 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 1mA. The diode is packaged in a DO-204AL package and is available in a quantity of 3000 per ammo pack. The contact plating is tin with a matte finish. The diode is not radiation hardened.
Vishay 1N5819-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
