
Vishay 1N5819-E3/54, Schottky Diode, 40V 1A, 2-Pin DO-204AL
Vishay 1N5819E354 technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
