
The 1N5822/54 is a general purpose rectifier diode with a maximum reverse voltage of 40V and a current rating of 3A. It is packaged in a DO-201AD plastic package and is available in a through hole mount configuration. The device is not RoHS compliant and is packaged in cut tape quantities. Operating temperature range is not specified.
Vishay 1N5822/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5822/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
