
The 1N5822-E3/1 is a Schottky diode with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 80A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-201AD case with a diameter of 5.3mm and a length of 0.374inch. It is available in bulk packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5822-E3\1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5822-E3\1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
