
General purpose rectifier diode with a 3A average rectified current and 40V DC rated voltage. Features an 80A peak non-repetitive surge current and a maximum operating temperature of 125°C. Packaged in a DO-201AD plastic through-hole mount with dimensions of 9.5mm length, 5.3mm diameter, and 5.8mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 1N5822-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5822-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5822-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
