
The 1N5822-E3/73 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It has a maximum forward current of 3A and a maximum reverse current of 2mA. The diode is packaged in a DO-201AD case and is suitable for through hole mounting. It is lead free and has a maximum surge current of 80A.
Vishay 1N5822-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5822-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.