Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional,
Vishay 1N6267A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.