
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 143A Peak Pulse Current. Features a 5.8V Reverse Standoff Voltage, 6.45V Minimum Breakdown Voltage, and 7.14V Maximum Breakdown Voltage. Clamping Voltage is 10.5V. Operating temperature range from -55°C to 175°C. Through-hole mount with 2 pins.
Sign in to ask questions about the Vishay 1N6267A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6267A-E3/51 technical specifications.
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6267A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
