
Unidirectional TVS Diode, 1500W peak pulse power capability, featuring a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage. This silicon diode offers a 10.5V clamping voltage and a maximum operating temperature of 175°C. Designed for through-hole mounting, it provides 143A peak pulse current handling and is RoHS compliant.
Sign in to ask questions about the Vishay 1N6267A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6267A-E3/54 technical specifications.
| Clamping Voltage | 10.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6267A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
