
Unidirectional TVS Diode, 1.5kW peak pulse power, 112A peak pulse current. Features a 7.78V reverse standoff voltage and 13.4V clamping voltage. Minimum breakdown voltage is 8.65V with a maximum reverse leakage current of 50µA. Operates across a temperature range of -55°C to 175°C. Through-hole mount with axial termination and tin-matte contact plating. RoHS compliant.
Vishay 1N6270A-E3/54 technical specifications.
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6270A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.