
The 1N6270AHE3/73 is a unidirectional diode with a minimum breakdown voltage of 8.65V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 50uA. The diode is available in an ammo pack with 1000 units per package and features a through hole mount. The operating supply voltage is 7.78V and the peak pulse current is 112A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N6270AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7.78V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6270AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.