
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 96.2A Peak Pulse Current. Features 10.5V Minimum Breakdown Voltage, 9.4V Reverse Standoff Voltage, and 15.6V Clamping Voltage. Offers 5µA Maximum Reverse Leakage Current and operates across a -55°C to 175°C temperature range. Through-hole mount, 2-pin, plastic package. RoHS compliant.
Sign in to ask questions about the Vishay 1N6272A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6272A-E3/51 technical specifications.
| Clamping Voltage | 15.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6272A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.