
The 1N6273A-E3/51 is a unidirectional Zener diode with a minimum breakdown voltage of 11.4V and a maximum reverse leakage current of 5uA. It has a maximum operating temperature of 175°C and is available in a through-hole package. The diode is RoHS compliant and has a peak pulse current of 89.8A and a peak pulse power of 1.5kW. It is suitable for use in applications requiring transient voltage suppression.
Vishay 1N6273A-E3/51 technical specifications.
| Clamping Voltage | 16.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 89.8A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6273A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.