
Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Sign in to ask questions about the Vishay 1N6275-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275-E3/73 technical specifications.
| Clamping Voltage | 22V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 68.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.1V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 68.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.5V |
| Reverse Standoff Voltage | 12.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
