Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 70.8A Peak Pulse Current. Features a 12.8V Reverse Standoff Voltage, 14.3V Minimum Breakdown Voltage, and 21.2V Clamping Voltage. Operating temperature range from -55°C to 175°C with a low 1µA Leakage Current. Through-hole mount, silicon construction, RoHS compliant, and packaged in bulk.
Sign in to ask questions about the Vishay 1N6275A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275A-E3/51 technical specifications.
| Clamping Voltage | 21.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
