
The 1N6275AHE3/54 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 175°C. It features a maximum reverse leakage current of 1uA and a maximum surge current of 70.8A. The diode is packaged in an AXIAL through-hole package and is RoHS compliant.
Sign in to ask questions about the Vishay 1N6275AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6275AHE3/54 technical specifications.
| Clamping Voltage | 21.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1N6xxxA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6275AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
