
The 1N6277AHE3/54 transient voltage suppressor diode from Vishay features a unidirectional polarity with a minimum breakdown voltage of 17.1V and a maximum reverse leakage current of 1uA. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a through hole package type O-PALF-W2 and is RoHS compliant.
Sign in to ask questions about the Vishay 1N6277AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6277AHE3/54 technical specifications.
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6277AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.