
The 1N6278A-E3/4 transient voltage suppressor diode from Vishay features a clamping voltage of 27.7V and a maximum surge current of 54.2A. It operates over a temperature range of -55°C to 175°C and is available in a package quantity of 1400 units per reel. The device is RoHS compliant and suitable for use in high-power applications.
Vishay 1N6278A-E3/4 technical specifications.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
