
Unidirectional TVS Diode, 1.5kW peak pulse power, 54.2A peak pulse current. Features 27.7V clamping voltage, 19V minimum breakdown voltage, and 17.1V reverse standoff voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Through-hole mount, silicon construction, with tin matte contact plating. RoHS compliant.
Vishay 1N6278A-E3/54 technical specifications.
| Clamping Voltage | 27.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 54.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.