
Unidirectional TVS diode with a 17.1V reverse standoff voltage and 27.7V clamping voltage. Features a 1.5kW peak pulse power rating and 54.2A peak pulse current capability. Operates across a wide temperature range from -55°C to 175°C, with a low reverse leakage current of 1µA. Through-hole mounted with axial termination and tin-matte contact plating.
Sign in to ask questions about the Vishay 1N6278AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6278AHE3/73 technical specifications.
| Clamping Voltage | 27.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 54.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6278AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
