
Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 31.9V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19.8V |
| Reverse Standoff Voltage | 17.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
