
Unidirectional TVS diode with 1.5kW peak pulse power and 36.2A peak pulse current. Features a 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Operating temperature range from -55°C to 175°C, with a low leakage current of 1µA. Through-hole mount, silicon construction, and RoHS compliant with tin-matte plating.
Sign in to ask questions about the Vishay 1N6282A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6282A-E3/54 technical specifications.
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6282A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
