
The 1N6287-E3/51 transient voltage suppressor from Vishay features a clamping voltage of 67.8V and a reverse breakdown voltage of 42.3V. It can handle a maximum surge current of 22.1A and a peak pulse power of 1.5kW. The device is available in a bulk package with 1500 units per package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Vishay 1N6287-E3/51 technical specifications.
| Clamping Voltage | 67.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 38.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 22.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 42.3V |
| Reverse Standoff Voltage | 38.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6287-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
