
The 1N6287-E3/54 transient voltage suppressor diode from Vishay features a clamping voltage of 67.8V and a leakage current of 1uA. It operates over a temperature range of -55°C to 175°C and is available in a tape and reel packaging configuration. The device is RoHS compliant and suitable for use in applications requiring a unidirectional polarity. With a maximum power dissipation of 1.5kW and a peak pulse current of 22.1A, this diode is designed to protect against voltage spikes and surges.
Vishay 1N6287-E3/54 technical specifications.
| Clamping Voltage | 67.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 22.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 38.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 42.3V |
| Reverse Standoff Voltage | 38.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6287-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
