
The 1N6287-E3/73 transient voltage suppressor from Vishay is a unidirectional device with a reverse breakdown voltage of 42.3V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.5kW and a peak pulse power of 1.5kW. The device is available in an O-PALF-W2 package and is mounted through a hole. It is compliant with RoHS regulations.
Vishay 1N6287-E3/73 technical specifications.
| Clamping Voltage | 67.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 22.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 38.1V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 22.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 42.3V |
| Reverse Standoff Voltage | 38.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6287-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
