
The 1N6289AHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 53.2V and a maximum reverse leakage current of 1uA. It can handle a maximum surge current of 19.5A and operates within a temperature range of -55°C to 175°C. This diode is available in a through-hole package and is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N6289AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6289AHE3/73 technical specifications.
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N6289AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
