
The 1N6291A/1 transient voltage suppressor diode from Vishay features a clamping voltage of 92V and a maximum surge current of 16.3A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. The device is available in a bulk packaging configuration with 1500 units per package. Note that this device is not RoHS compliant.
Vishay 1N6291A/1 technical specifications.
| Clamping Voltage | 92V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
