
The 1N6291A-E3/54 is a unidirectional Zener diode with a minimum breakdown voltage of 64.6V and a maximum operating temperature of 175°C. It features a peak pulse power of 1.5kW and a peak pulse current of 16.3A. The diode is available in a through-hole package and is RoHS compliant.
Sign in to ask questions about the Vishay 1N6291A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6291A-E3/54 technical specifications.
| Clamping Voltage | 92V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6291A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.