
1.5kW Unidirectional TVS Diode, designed for transient voltage suppression. Features a 92V clamping voltage and 16.3A peak pulse current capability. Operates with a 58.1V reverse standoff voltage and a minimum breakdown voltage of 64.6V. This silicon diode offers a low leakage current of 1uA and a wide operating temperature range from -55°C to 175°C. Packaged in a 2-pin plastic case for through-hole mounting, it is RoHS compliant.
Sign in to ask questions about the Vishay 1N6291A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6291A-E3/73 technical specifications.
| Clamping Voltage | 92V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6291A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.