
The 1N6291AHE3/54 transient voltage suppressor diode from Vishay features a clamping voltage of 92V and a maximum power dissipation of 1.5kW. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA.
Sign in to ask questions about the Vishay 1N6291AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6291AHE3/54 technical specifications.
| Clamping Voltage | 92V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6291AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
