
The 1N6293A-E3/1 transient voltage suppressor from Vishay features a clamping voltage of 113V and a maximum surge current of 13.3A. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device is available in a bulk packaging quantity of 1500 pieces, with a package type of O-PALF-W2.
Vishay 1N6293A-E3/1 technical specifications.
| Clamping Voltage | 113V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.3A |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.