
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 13.3A Peak Pulse Current. Features 70.1V Reverse Standoff Voltage, 77.9V Minimum Breakdown Voltage, and 113V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA maximum reverse leakage current. Through-hole mount, 2-pin plastic package, tin/matte contact plating, and RoHS compliant.
Vishay 1N6293A-E3/51 technical specifications.
| Clamping Voltage | 113V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6293A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.