
Unidirectional TVS Diode, 1500W peak pulse power dissipation, featuring a 70.1V reverse standoff voltage and 113V clamping voltage. This silicon diode offers a minimum breakdown voltage of 77.9V and a maximum of 86.1V, with a low maximum reverse leakage current of 1µA. Designed for through-hole mounting with axial termination and tin-matte plating, it operates across a wide temperature range from -55°C to 175°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay 1N6293A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6293A-E3/54 technical specifications.
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6293A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
