
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 13.3A Peak Pulse Current. Features 70.1V Reverse Standoff Voltage, 77.9V Minimum Breakdown Voltage, and 113V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Through-hole mounting with axial termination, packaged in an ammo pack. RoHS compliant.
Sign in to ask questions about the Vishay 1N6293A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6293A-E3/73 technical specifications.
| Clamping Voltage | 113V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6293A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
