The 1N6293AHE3/54 is a unidirectional surge suppressor with a minimum breakdown voltage of 77.9V and a maximum power dissipation of 1.5kW. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. The device is RoHS compliant and features a tin, matte contact plating. It is not designed to provide ESD protection.
Sign in to ask questions about the Vishay 1N6293AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6293AHE3/54 technical specifications.
| Clamping Voltage | 113V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6293AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
