
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 5.5A peak pulse current. Features a minimum breakdown voltage of 190V and a clamping voltage of 274V. Designed for through-hole mounting with axial termination and tin, matte contact plating. Operates across a temperature range of -55°C to 175°C with a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
Vishay 1N6303A-E3/51 technical specifications.
| Clamping Voltage | 274V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
