
The 1N6373/4 transient voltage suppressor from Vishay operates over a temperature range of -55°C to 175°C. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is available in a package quantity of 1400 units per reel, packaged in tape and reel format. It is not RoHS compliant.
Vishay 1N6373/4 technical specifications.
| Clamping Voltage | 7.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
