
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 160A Peak Pulse Current, 7.5V Clamping Voltage. Features 6V Minimum Breakdown Voltage, 5V Reverse Standoff Voltage, and 300µA Maximum Reverse Leakage Current. Designed for through-hole mounting with axial termination and a plastic package. Operates across a temperature range of -55°C to 175°C. RoHS compliant.
Sign in to ask questions about the Vishay 1N6373-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6373-E3/51 technical specifications.
| Clamping Voltage | 7.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6373-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
