
Unidirectional TVS Diode, 1.5kW peak pulse power, 160A peak pulse current, and 7.5V clamping voltage. Features a minimum breakdown voltage of 6V and a reverse standoff voltage of 5V. Operates within a temperature range of -55°C to 175°C with a leakage current of 300uA. Through-hole mount with axial termination and tin, matte contact plating. RoHS compliant.
Sign in to ask questions about the Vishay 1N6373-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6373-E3/54 technical specifications.
| Clamping Voltage | 7.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6373-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.