
The 1N6373HE3/54 transient voltage suppressor diode from Vishay features a unidirectional polarity and operates at a maximum operating temperature of 175°C. It has a minimum breakdown voltage of 6V and a maximum reverse leakage current of 300uA. The device is available in a through hole package and is RoHS compliant.
Sign in to ask questions about the Vishay 1N6373HE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6373HE3/54 technical specifications.
| Clamping Voltage | 7.5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6373HE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
