
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 100A Peak Pulse Current, and 200A Max Surge Current. Features 8V Reverse Standoff Voltage, 9.4V Minimum Breakdown Voltage, and 11.5V Clamping Voltage. Operates within a temperature range of -55°C to 175°C with a 25µA leakage current. Through-hole mount, 2-pin package, RoHS compliant, and tin-matte plated contacts.
Vishay 1N6374-E3/54 technical specifications.
| Clamping Voltage | 11.5V |
| Clamping Voltage-Max | 11.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6374-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.