
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 90A Peak Pulse Current, and 200A Max Surge Current. Features 11.7V Minimum Breakdown Voltage, 14.1V Clamping Voltage, and 10V Reverse Standoff Voltage. Operates with 2uA Leakage Current and 2uA Max Reverse Leakage Current. Designed for through-hole mounting with tin, matte contact plating. This RoHS compliant component operates from -55°C to 175°C.
Sign in to ask questions about the Vishay 1N6375-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6375-E3/73 technical specifications.
| Clamping Voltage | 14.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6375-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.