
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 70A Peak Pulse Current, and 200A Max Surge Current. Features 16.5V Clamping Voltage and 14.1V Minimum Breakdown Voltage. Operates with a 12V Reverse Standoff Voltage and exhibits 2uA Leakage Current. Designed for through-hole mounting with tin, matte contact plating.
Sign in to ask questions about the Vishay 1N6376-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6376-E3/51 technical specifications.
| Clamping Voltage | 16.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6376-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
