Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional
Vishay 1N6377 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 20.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.