The 1N6377-E3 from Vishay is a silicon unidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a 2-pin axial package and a maximum reverse voltage of 15V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The 1N6377-E3 operates within a temperature range of -55 to 175 degrees Celsius.
Vishay 1N6377-E3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.